SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V
- RS-stocknr.:
- 237-3795
- Fabrikantnummer:
- SY5220-5DO-C4F-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 86,55
(excl. BTW)
€ 104,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 06 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 86,55 |
*prijsindicatie
- RS-stocknr.:
- 237-3795
- Fabrikantnummer:
- SY5220-5DO-C4F-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/4 in | |
| Actuation Type | Solenoid | |
| Voltage | 24V | |
| Series | SY5000 | |
| Seal Material | Hydrogenated Nitrile Rubber | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 7 bar | |
| Body Material | Die Cast Aluminium | |
| Port Gender | Female | |
| Minimum Pilot Pressure | 2.5bar | |
| Maximum Pilot Pressure | 7bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.35W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 15mm | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/4 in | ||
Actuation Type Solenoid | ||
Voltage 24V | ||
Series SY5000 | ||
Seal Material Hydrogenated Nitrile Rubber | ||
Mount Type Base | ||
Number of Ports 5 | ||
Maximum Operating Pressure 7 bar | ||
Body Material Die Cast Aluminium | ||
Port Gender Female | ||
Minimum Pilot Pressure 2.5bar | ||
Maximum Pilot Pressure 7bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.35W | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 15mm | ||
- Land van herkomst:
- JP
The SMC SY5000 series are 5 port solenoid valve has supply voltage of 24 V dc. It offers high flow with low power consumption in a compact design. It is available in body ported or base mounted styles and can be used individually or manifold mounted.
Energy saving benefit
Improved functionality
Reduced power consumption
Ambient & fluid temperature 50°C
Operating pressure range 0.1 - 0.7MPa
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid G SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid Metric SY5000 Series 24V dc
- SMC Solenoid Valve - Solenoid G SY5000 Series 24V
- SMC Solenoid Valve - Solenoid R SY5000 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid Rc SY5000 Series 24V
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid SY5000 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid Rc SY5000 Series 24V dc