SMC Pneumatic Solenoid Valve - Solenoid SY9000 Series 24V
- RS-stocknr.:
- 237-3823
- Fabrikantnummer:
- SY9120-5YO-02F-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 77,82
(excl. BTW)
€ 94,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 77,82 |
*prijsindicatie
- RS-stocknr.:
- 237-3823
- Fabrikantnummer:
- SY9120-5YO-02F-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 3/8 in | |
| Actuation Type | Solenoid | |
| Seal Material | Hydrogenated Nitrile Rubber | |
| Series | SY9000 | |
| Solenoid Type | Single | |
| Voltage | 24V | |
| Mount Type | Body Ported | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 7 bar | |
| Body Material | Die Cast Aluminium | |
| Maximum Pilot Pressure | 7bar | |
| Minimum Pilot Pressure | 1.5bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Flow Rate | 2527L/min | |
| Solenoid Power Consumption | 0.35W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 3/8 in | ||
Actuation Type Solenoid | ||
Seal Material Hydrogenated Nitrile Rubber | ||
Series SY9000 | ||
Solenoid Type Single | ||
Voltage 24V | ||
Mount Type Body Ported | ||
Number of Ports 5 | ||
Maximum Operating Pressure 7 bar | ||
Body Material Die Cast Aluminium | ||
Maximum Pilot Pressure 7bar | ||
Minimum Pilot Pressure 1.5bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Flow Rate 2527L/min | ||
Solenoid Power Consumption 0.35W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
The SMC SY9000 series are 5 port solenoid valve has supply voltage of 24 V dc. It offers high flow with low power consumption in a compact design. It is available in body ported or base mounted styles and can be used individually or manifold mounted. It has pilot exhaust and dust proof enclosure.
Maximum flow rate is 2527 l/min
Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
LED indicator light
Reduced power consumption
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid SY9000 Series 24V
- SMC Solenoid Valve - Solenoid BSPP SY9000 Series 24V dc
- SMC Solenoid Valve - Solenoid G SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY9000 Series
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid G SY9000 Series 24V dc
- SMC Solenoid Valve - Solenoid G SY9000 Series 24V
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G SY9000 Series 24V dc