SMC Pneumatic Solenoid Valve - Solenoid G SYA5000 Series
- RS-stocknr.:
- 237-3831
- Fabrikantnummer:
- SYA5120-C8F
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 60,92
(excl. BTW)
€ 73,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 60,92 |
*prijsindicatie
- RS-stocknr.:
- 237-3831
- Fabrikantnummer:
- SYA5120-C8F
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 8 mm | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Solenoid Type | Single | |
| Series | SYA5000 | |
| Seal Material | Hydrogenated Nitrile Rubber | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 0.7 kPa | |
| Maximum Pilot Pressure | 0.7kPa | |
| Minimum Pilot Pressure | 0.1kPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Flow Rate | 458L/min | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 8 mm | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Solenoid Type Single | ||
Series SYA5000 | ||
Seal Material Hydrogenated Nitrile Rubber | ||
Mount Type Base | ||
Number of Ports 5 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 0.7 kPa | ||
Maximum Pilot Pressure 0.7kPa | ||
Minimum Pilot Pressure 0.1kPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Flow Rate 458L/min | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
The SMC SYA5000 series is 5 port air operated valve deigned to offer high flow rates but reduced power consumption. It is available in body ported mounting style.
High impact and vibration resistance
Applicable fluid air
Operating pressure range (MPa) 0.15 to 0.7 depending on type of actuation
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Pilot R 5(SYA5000) Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid G SYA5000 Series
- SMC Pneumatic Solenoid Valve - Pilot G SYA5000 Series
- SMC Pneumatic Solenoid Valve - Air SYA5000 Series
- SMC Pneumatic Solenoid Valve - Pilot G SY5000 Series
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid SYA5000 Series 24V
- SMC Pneumatic Control Valve - Air G SYA5000 Series SYA5240-02F
- SMC Pneumatic Solenoid Valve - Solenoid G SY5000 Series