SMC Pneumatic Solenoid Valve - Solenoid SYJ3000 Series 24V
- RS-stocknr.:
- 237-3836
- Fabrikantnummer:
- SYJ3120-5LOZ-M3-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 60,03
(excl. BTW)
€ 72,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 14 september 2026
- Plus verzending 1 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 60,03 |
*prijsindicatie
- RS-stocknr.:
- 237-3836
- Fabrikantnummer:
- SYJ3120-5LOZ-M3-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Actuation Type | Solenoid | |
| Seal Material | Hydrogenated Nitrile Rubber | |
| Voltage | 24V | |
| Series | SYJ3000 | |
| Solenoid Type | Single | |
| Mount Type | Body Ported | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 7 bar | |
| Body Material | Die Cast Zinc | |
| Minimum Pilot Pressure | 0.15MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 0.7MPa | |
| Maximum Flow Rate | 122L/min | |
| Solenoid Power Consumption | 0.35W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Actuation Type Solenoid | ||
Seal Material Hydrogenated Nitrile Rubber | ||
Voltage 24V | ||
Series SYJ3000 | ||
Solenoid Type Single | ||
Mount Type Body Ported | ||
Number of Ports 5 | ||
Maximum Operating Pressure 7 bar | ||
Body Material Die Cast Zinc | ||
Minimum Pilot Pressure 0.15MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 0.7MPa | ||
Maximum Flow Rate 122L/min | ||
Solenoid Power Consumption 0.35W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
The SMC SY3000 series are 5 port solenoid valve has supply voltage of 24 V dc. It offers high flow with low power consumption in a compact design. It is available in body ported or base mounted styles and can be used individually or manifold mounted. It has pilot exhaust and dust proof enclosure.
Maximum flow rate is 122 l/min
Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
Reduced power consumption
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid SYJ3000 Series 24V
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid Metric SYJ3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Metric SYJ3000 Series
- SMC Solenoid Pilot Valve - Solenoid SYJ3000 Series
- SMC Solenoid Valve - Solenoid Metric SYJ Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid SYJ3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 SYJ3000 Series 24V dc
- SMC Solenoid Valve - 4/5 Port Solenoid Solenoid Metric SYJ7000 Series 24V dc