EMERSON – ASCO Spool Valve - Solenoid/Air G 551 - 553 Series
- RS-stocknr.:
- 255-6168
- Fabrikantnummer:
- SCG551A002MS.AC/DC
- Fabrikant:
- EMERSON – ASCO
Subtotaal (1 eenheid)*
€ 179,46
(excl. BTW)
€ 217,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 18 stuk(s) vanaf 17 augustus 2026
- Plus verzending 5 stuk(s) vanaf 28 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 179,46 |
*prijsindicatie
- RS-stocknr.:
- 255-6168
- Fabrikantnummer:
- SCG551A002MS.AC/DC
- Fabrikant:
- EMERSON – ASCO
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
| Merk | EMERSON – ASCO | |
| Product Type | Spool Valve | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid/Air | |
| Series | 551 - 553 | |
| Seal Material | Nitrile Rubber, Polyurethane | |
| Mount Type | NAMUR | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Anodised Aluminium | |
| Valve Function | 5/2, 3/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Flow Rate | 3000L/min | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61508 Standard (2010 route 2H version) | |
| Number of Positions | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk EMERSON – ASCO | ||
Product Type Spool Valve | ||
Connection Thread Standard G | ||
Actuation Type Solenoid/Air | ||
Series 551 - 553 | ||
Seal Material Nitrile Rubber, Polyurethane | ||
Mount Type NAMUR | ||
Number of Ports 5 | ||
Maximum Operating Pressure 10 bar | ||
Body Material Anodised Aluminium | ||
Valve Function 5/2, 3/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Flow Rate 3000L/min | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61508 Standard (2010 route 2H version) | ||
Number of Positions 3 | ||
- Land van herkomst:
- PL
The Asco spool valve
with manual operated can be adapted for 3/2 NC or 5/2 functions for controlling doubleacting and single-acting actuators. The solenoid valves satisfy all relevant EU Directives.
The spool valves have threaded port connections and "NAMUR" style interface
The valves offer environmental protection against the ingress of liquids, dusts or other foreign matter
Gerelateerde Links
- EMERSON – ASCO Spool Valve - Solenoid/Air G 551-553 Series
- EMERSON – ASCO Spool Valve - Solenoid/Air G 551 Series
- EMERSON – ASCO Spool Valve - 5/2 Monostable Pneumatic G 551-553 Series
- EMERSON – ASCO Spool Valve - 3/2 Monostable Pneumatic G 551 - 553 Series 230V
- EMERSON – ASCO Spool Valve - 3/2 to 5/2 Solenoid/Air 551 Series 48V
- EMERSON – ASCO Spool Valve - 3/2 Closed Monostable Solenoid G 551 Series
- EMERSON – ASCO Spool Valve - Pneumatic G 551 Series
- EMERSON – ASCO Solenoid Pilot Valve - Solenoid/Air G 551 Series