SMC Pneumatic Solenoid Valve - Air SY5000 Series
- RS-stocknr.:
- 270-4434
- Fabrikantnummer:
- SY5140-5LOUE-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 59,44
(excl. BTW)
€ 71,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 15 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 59,44 |
*prijsindicatie
- RS-stocknr.:
- 270-4434
- Fabrikantnummer:
- SY5140-5LOUE-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Actuation Type | Air | |
| Seal Material | Halogenated Nitrile Rubber (HNBR) | |
| Series | SY5000 | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Die Cast Aluminium | |
| Maximum Flow Rate | 746L/min | |
| Minimum Pilot Pressure | 0.1MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 0.7MPa | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.1W | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Actuation Type Air | ||
Seal Material Halogenated Nitrile Rubber (HNBR) | ||
Series SY5000 | ||
Number of Ports 5 | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 746L/min | ||
Minimum Pilot Pressure 0.1MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 0.7MPa | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.1W | ||
- Land van herkomst:
- JP
The SMC SY5000 series is 5 port solenoid valve. It has body ported mounting.
0.1 W power consumption
UL Standard Compliant Product
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid Rc SY5000 Series 110V ac
- SMC Pneumatic Solenoid Valve - Air SY5000 Series
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid Rc SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid SY5000 Series 110V ac
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid Rc SY5000 Series 24V dc