SMC Pneumatic Solenoid Valve - Air G
- RS-stocknr.:
- 270-4940
- Fabrikantnummer:
- SYJA722-01F
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 60,04
(excl. BTW)
€ 72,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 60,04 |
*prijsindicatie
- RS-stocknr.:
- 270-4940
- Fabrikantnummer:
- SYJA722-01F
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | G | |
| Actuation Type | Air | |
| Seal Material | Rubber Seal | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Maximum Flow Rate | 724L/min | |
| Minimum Pilot Pressure | 0.1MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 0.7MPa | |
| Maximum Operating Temperature | 50°C | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard G | ||
Actuation Type Air | ||
Seal Material Rubber Seal | ||
Number of Ports 3 | ||
Maximum Operating Pressure 0.7 MPa | ||
Maximum Flow Rate 724L/min | ||
Minimum Pilot Pressure 0.1MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 0.7MPa | ||
Maximum Operating Temperature 50°C | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
The SMC SYJ series is 5 port solenoid valve. It has rubber seal.
0.1 W power consumption
Improved pilot valve
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid G
- SMC Pneumatic Solenoid Valve - Air
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air G VT307 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid G SYA5000 Series
- SMC Pneumatic Solenoid Valve - Solenoid G SY5000 Series
- SMC Pneumatic Solenoid Valve - Solenoid G SYJ7000 Series
- SMC Pneumatic Solenoid Valve - Solenoid G VF3000 Series 24V
- SMC Solenoid Valve - 2 Position Single Solenoid Air G VT307 Series 24V dc