Festo Pneumatic Solenoid Valve - 5/2 Double Solenoid Electric G VUVS Series 24V
- RS-stocknr.:
- 278-6078
- Fabrikantnummer:
- VUVS-L30-B52-ZD-G38-F8
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 105,84
(excl. BTW)
€ 128,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 25 september 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 105,84 |
*prijsindicatie
- RS-stocknr.:
- 278-6078
- Fabrikantnummer:
- VUVS-L30-B52-ZD-G38-F8
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Pneumatic | |
| Port Size | 3/8 in G | |
| Connection Thread Standard | G | |
| Actuation Type | Electric | |
| Voltage | 24V | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | VUVS | |
| Solenoid Type | 5/2 Double Solenoid | |
| Mount Type | Through Hole, Rail | |
| Number of Ports | 5 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 1MPa | |
| Minimum Pilot Pressure | 0.15MPa | |
| Maximum Flow Rate | 2300L/min | |
| Valve Function | 5/2 Double Solenoid | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | cULus | |
| Standards/Approvals | DNVGL-TAA000011J, c UL us (OL) | |
| Model Number | 575610 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Pneumatic | ||
Port Size 3/8 in G | ||
Connection Thread Standard G | ||
Actuation Type Electric | ||
Voltage 24V | ||
Seal Material Nitrile Rubber (NBR) | ||
Series VUVS | ||
Solenoid Type 5/2 Double Solenoid | ||
Mount Type Through Hole, Rail | ||
Number of Ports 5 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 1MPa | ||
Minimum Pilot Pressure 0.15MPa | ||
Maximum Flow Rate 2300L/min | ||
Valve Function 5/2 Double Solenoid | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification cULus | ||
Standards/Approvals DNVGL-TAA000011J, c UL us (OL) | ||
Model Number 575610 | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Festo Solenoid Valve - 5/2 Bistable Electric G VUVS Series 24V
- Festo Pneumatic Solenoid Valve - Piston Gate Electric G VUVS-L30-B52-ZD-G38-F8-1B2 Series 24V
- Festo Pneumatic Solenoid Valve - 5/2 Solenoid G VUVS Series
- Festo Pneumatic Solenoid Valve - 5/2 Double Solenoid Electric G VUVS-LT30-B52-ZD-G38-F8-1B2 Series 24V
- Festo Pneumatic Solenoid Valve - 5/2 Double Solenoid Electric G VUVS-LT30-B52-ZD-G38-F8-1C1 Series 24V
- Festo Pneumatic Solenoid Valve - 5/2 Double Solenoid Electric G VUVS Series 24V
- Festo Pneumatic Solenoid Valve - 5/2 Bistable Electric G VUVS Series 24V dc
- Festo Pneumatic Solenoid Valve - 5/2 Double Solenoid Electric ISO 8573-1:2010 (7:4:4) VUVS-LT30-B52-ZD-G38-F8 Series