Festo Pneumatic Solenoid Valve - Closed, 2 x 2/2-Way, Monostable Electric 7 mm VMPA Series 24V
- RS-stocknr.:
- 278-7141
- Fabrikantnummer:
- VMPA1-M1H-D-M7-PI
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 189,60
(excl. BTW)
€ 229,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 21 oktober 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 189,60 |
*prijsindicatie
- RS-stocknr.:
- 278-7141
- Fabrikantnummer:
- VMPA1-M1H-D-M7-PI
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Pneumatic | |
| Port Size | M7 | |
| Connection Thread Standard | 7 mm | |
| Actuation Type | Electric | |
| Solenoid Type | VMPA1-M1H-D-M7-PI | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | VMPA | |
| Voltage | 24V | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Valve Function | Closed, 2 x 2/2-Way, Monostable | |
| Minimum Pilot Pressure | 0.3MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Pilot Pressure | 0.8MPa | |
| Maximum Flow Rate | 230L/min | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | cULus | |
| Standards/Approvals | CE, EU EMC, EU RoHS, UK instructions for EMC, UK RoHS instructions | |
| Width | 10mm | |
| Electrical Connection Type | Plug | |
| Model Number | 533384 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Pneumatic | ||
Port Size M7 | ||
Connection Thread Standard 7 mm | ||
Actuation Type Electric | ||
Solenoid Type VMPA1-M1H-D-M7-PI | ||
Seal Material Nitrile Rubber (NBR) | ||
Series VMPA | ||
Voltage 24V | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 0.8 Mpa | ||
Valve Function Closed, 2 x 2/2-Way, Monostable | ||
Minimum Pilot Pressure 0.3MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Pilot Pressure 0.8MPa | ||
Maximum Flow Rate 230L/min | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification cULus | ||
Standards/Approvals CE, EU EMC, EU RoHS, UK instructions for EMC, UK RoHS instructions | ||
Width 10mm | ||
Electrical Connection Type Plug | ||
Model Number 533384 | ||
- Land van herkomst:
- DE
Gerelateerde Links
- Festo Pneumatic Solenoid Valve - 2 x 3/2-Way Monostable Electric M8 x 1 VMPA Series 24V
- Festo Pneumatic Solenoid Valve - 2 x 3/2 Closed Closed Electric G VMPA Series 24V dc
- Festo Pneumatic Solenoid Valve - Monostable 2 x 2/2-Way Electric G VMPA Series 24V
- Festo Pneumatic Solenoid Valve - Monostable Closed Electric G VMPA Series 24V
- Festo Pneumatic Solenoid Valve - 5/2 Piston Gate Electric EN 60947-5-2 VMPA Series 24V
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Electric G VMPA Series 24V
- Festo Pneumatic Solenoid Valve - 2 x 2/2-Way Monostable Electric 7 mm VMPA1-M1H-I-M7-PI Series 24V
- Festo Pneumatic Solenoid Valve - Monostable Closed Electric G VMPA1-M1H-D-S-M7-PI Series 24V