Festo Pneumatic Solenoid Valve - Monostable, Closed, 2 x 2/2-Way Electric G VMPA Series 24V

Subtotaal (1 eenheid)*

€ 109,55

(excl. BTW)

€ 132,56

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 21 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 109,55

*prijsindicatie

RS-stocknr.:
278-7157
Fabrikantnummer:
VMPA1-M1H-I-PI
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Solenoid Valve

Port Size

10 mm

Connection Thread Standard

G

Actuation Type

Electric

Solenoid Type

Single

Seal Material

Nitrile Rubber (NBR)

Voltage

24V

Series

VMPA

Mount Type

Through Hole

Number of Ports

2

Maximum Operating Pressure

1 Mpa

Body Material

Die Cast Aluminium

Maximum Flow Rate

260L/min

Maximum Pilot Pressure

0.8MPa

Valve Function

Monostable, Closed, 2 x 2/2-Way

Minimum Operating Temperature

-5°C

Minimum Pilot Pressure

0.3MPa

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60529

Width

10mm

Hazardous Area Certification

cULus

Model Number

543605

Land van herkomst:
DE

Festo VMPA Series Pneumatic Solenoid Valve, 260L/min Maximum Flow Rate, 24V Voltage - VMPA1-M1H-I-PI, Numeric Part Number: 543605


This pneumatic solenoid valve is designed to control airflow in automation and industrial systems using electrical actuation. It operates as a single-solenoid, monostable closed valve configured as a 2/2-way device and is suitable for integration into control manifolds where compact, through‑hole mounting is required. The unit is intended for environments requiring recognised ingress protection standards and hazardous area recognition.

Features & Benefits


• 24V electrical actuation enables straightforward PLC or relay control
• NBR sealing reduces risk of leakage with common pneumatic media
• G-thread connections deliver broad compatibility with fittings
• 260 L/min maximum flow supports responsive system cycling
• 0.3–0.8 MPa pilot pressure range allows predictable pilot control
• -5 to 50 °C operating range suits many indoor industrial settings

**Applications**


• Suitable for valve islands in factory automation panels
• Ideal for pneumatic control in assembly-line actuators
• Used for pilot operation of larger pneumatic devices
• Can be used for packaging machinery requiring Compact valves
• Used with control cabinets requiring through‑hole mounting

What mounting style does it require for installation?


It is intended for through‑hole mounting, enabling panel or manifold attachment where the valve body sits within a bore for secure fixation.

How robust is the valve body for workshop use?


The body is constructed from die‑cast aluminium, offering mechanical durability while keeping component weight low.

What approvals and ratings support installation decisions?


It holds hazardous area recognition under cULus and meets IEC 60529 for ingress protection assessment.

What port sising should be specified when ordering fittings?


The valve uses 10 mm ports and G‑thread standard connections, so compatible tubing and adaptors should match those dimensions.

How does the design affect electrical configuration?


As a single‑solenoid valve at 24 V, it requires a single control supply and wiring for energising the solenoid coil.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.