Festo Solenoid Valve - Electric 196134
- RS-stocknr.:
- 279-5382
- Fabrikantnummer:
- MHE2-M1H-3/2G-QS-4
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 73,57
(excl. BTW)
€ 89,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 16 stuk(s) klaar voor verzending
- Plus verzending 10 stuk(s) vanaf 20 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 73,57 |
*prijsindicatie
- RS-stocknr.:
- 279-5382
- Fabrikantnummer:
- MHE2-M1H-3/2G-QS-4
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Solenoid Valve | |
| Actuation Type | Electric | |
| Number of Ports | 3 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Flow Rate | 100L/min | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 196134 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve | ||
Actuation Type Electric | ||
Number of Ports 3 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Flow Rate 100L/min | ||
Maximum Operating Temperature 60°C | ||
Model Number 196134 | ||
- Land van herkomst:
- HU
Festo MHE2 Series Solenoid Valve, 3/2 Function, 100L/min Maximum Flow Rate - MHE2-M1H-3/2G-QS-4, Numeric Part Number: 196134
This solenoid valve is designed for a variety of industrial applications requiring efficient control of fluid flow. As a 3/2 closed monostable valve, it offers an electrical actuation method, making it suitable for automation systems. It features a one-touch fitting connection port of 4mm, ensuring straightforward integration into existing setups. Constructed from die-cast zinc, this valve combines durability with weight efficiency, addressing both performance and reliability requirements.
Features & Benefits
• Achieves a maximum flow rate of 100L/min for optimal performance
• Operates at a solenoid voltage of 24V DC for standardised systems
• Designed as a closed monostable valve for reliable operation
• Features a one-touch fitting for quick and easy installation
• Robust die-cast zinc construction enhances durability and lifespan
Applications
• Suitable for in fluid and gas control in machinery
• Used in automated systems within the industrial sector
• Ideal for pneumatic systems requiring precise flow management
• Utilised in electronic control systems for efficient actuation
How does the construction material impact performance and durability?
The die-cast zinc design offers significant strength and resistance to corrosion while keeping the weight manageable. This ensures that the valve remains operational under various environmental conditions, extending its service life.
How does the monostable configuration affect its functionality?
The closed monostable configuration means that the valve defaults to a closed state when not energised, ensuring that fluid flow is halted until an electrical signal is provided, thus enhancing control and safety in operations.
Gerelateerde Links
- Festo Solenoid Valve - Electric 196136
- Festo Solenoid Valve - Electric 196130
- Festo Solenoid Valve - Electric 196135
- Festo Solenoid Valve - Electric 196154
- Festo Solenoid Valve - Electric G 196132
- Festo Solenoid Valve - Electric 196137
- Festo Solenoid Valve - Electric 196156
- Festo Solenoid Valve - Electric MHE2 Series 196150