Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Electric G 546699
- RS-stocknr.:
- 281-1750
- Fabrikantnummer:
- VSVA-B-D52-H-A2-1C1
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 134,89
(excl. BTW)
€ 163,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 134,89 |
*prijsindicatie
- RS-stocknr.:
- 281-1750
- Fabrikantnummer:
- VSVA-B-D52-H-A2-1C1
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Solenoid/Pilot-Operated Control Valve | |
| Connection Thread Standard | G | |
| Actuation Type | Electric | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO, c UL | |
| Width | 18mm | |
| Model Number | 546699 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid/Pilot-Operated Control Valve | ||
Connection Thread Standard G | ||
Actuation Type Electric | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO, c UL | ||
Width 18mm | ||
Model Number 546699 | ||
- Land van herkomst:
- DE
The Festo Solenoid valve is actuated using electric. This valve has piston gate valve design. The valve features an exhaust air function with a flow control option, allowing for precise control of the exhaust flow. The valve can be mounted in various posi
RoHS compliant
Shock resistance
Vibration resistance
IP65 degree of protection
Lubricated operation possible
Conforms to ISO 5599 1 standard
Gerelateerde Links
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Electric VSVA Series 534787
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Electric VSVA Series 534538
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Electric G 546737
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Electric G 561375
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Electric G 567006
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Electric VSVA Series 546781
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Electric VSVA Series 534790
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Electric 546776