Festo Pneumatic Solenoid Valve - 3/2, Closed, Monostable Electric 5 mm MHA1 Series 12V dc
- RS-stocknr.:
- 288-7795
- Fabrikantnummer:
- MHA1-M5H-3/2G-0,6-TC
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 33,72
(excl. BTW)
€ 40,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 24 september 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,72 |
*prijsindicatie
- RS-stocknr.:
- 288-7795
- Fabrikantnummer:
- MHA1-M5H-3/2G-0,6-TC
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 0.65 mm | |
| Port Type | Sub Base | |
| Connection Thread Standard | 5 mm | |
| Actuation Type | Electric | |
| Voltage | 12V dc | |
| Series | MHA1 | |
| Solenoid Type | Direct | |
| Seal Material | Fluorelastomer, Halogenated Nitrile Rubber, Nitrile Rubber (NBR) | |
| Mount Type | Base, Through Hole | |
| Body Material | Polyamide, Polyphenylene Sulphide | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Maximum Flow Rate | 10L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | 3/2, Closed, Monostable | |
| Solenoid Power Consumption | 1W | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL MH19482, VDMA24364-B2-L | |
| Hazardous Area Certification | cULus, UL | |
| Width | 10mm | |
| Electrical Connection Type | Plug | |
| Model Number | 197004 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 0.65 mm | ||
Port Type Sub Base | ||
Connection Thread Standard 5 mm | ||
Actuation Type Electric | ||
Voltage 12V dc | ||
Series MHA1 | ||
Solenoid Type Direct | ||
Seal Material Fluorelastomer, Halogenated Nitrile Rubber, Nitrile Rubber (NBR) | ||
Mount Type Base, Through Hole | ||
Body Material Polyamide, Polyphenylene Sulphide | ||
Maximum Operating Pressure 0.8 Mpa | ||
Maximum Flow Rate 10L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function 3/2, Closed, Monostable | ||
Solenoid Power Consumption 1W | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL MH19482, VDMA24364-B2-L | ||
Hazardous Area Certification cULus, UL | ||
Width 10mm | ||
Electrical Connection Type Plug | ||
Model Number 197004 | ||
- Land van herkomst:
- DE
Gerelateerde Links
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHA1 Series 12V
- Festo Solenoid Valve - 2/2 Closed Monostable Electric MHA1 Series 24V
- Festo Pneumatic Solenoid Valve - Closed Monostable Electric MHA1 Series 5V dc
- Festo Pneumatic Solenoid Valve - 2/2 Closed Electric 5 mm MHA1 Series 12V dc
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHA1 Series 24V
- Festo Pneumatic Solenoid Valve - 3/2 Monostable Electric 5 mm MHA1 Series 12V dc
- Festo Pneumatic Solenoid Valve - 3/2 Monostable Electric MHA1 Series 5V dc
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 2/2 Closed Monostable Electric Metric MHA1 Series 12V