- RS-stocknr.:
- 367-0191
- Fabrikantnummer:
- SY3360-5LOU-C6-Q
- Fabrikant:
- SMC
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 30-04-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 95,63
(excl. BTW)
€ 115,71
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 95,63 |
5 + | € 92,72 |
- RS-stocknr.:
- 367-0191
- Fabrikantnummer:
- SY3360-5LOU-C6-Q
- Fabrikant:
- SMC
Wetgeving en compliance
N.v.t.
Productomschrijving
SY Z Series Cassette Valves
Compact, lightweight body ported design
Easily configured and expandable valve system
Valves supplied complete with sealing discs
High flow, fast response
Standard, DIN rail mounting
24Vdc solenoid voltage
Low power consumption
Easily configured and expandable valve system
Valves supplied complete with sealing discs
High flow, fast response
Standard, DIN rail mounting
24Vdc solenoid voltage
Low power consumption
Note
'L' type connector must be ordered separately
SMC SY Z Series
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.
Specificaties
Kenmerk | Waarde |
---|---|
Function | 5/3 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | SY3000 |
Mounting Style | DIN Rail |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/3 |
Body Material | Die Cast Zinc |
Maximum Flow Rate | 196NL/min |
Solenoid Power Consumption | 0.4W |
Minimum Operating Pressure | 0.2MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | Rc |