SMC Pneumatic Solenoid Valve - 5/2 Solenoid/Spring G SYJ Series 115 V ac
- RS-stocknr.:
- 380-9002
- Fabrikantnummer:
- SYJ7120-3DZ-01F-Q
- Fabrikant:
- SMC
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 74,57
(excl. BTW)
€ 90,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 74,57 |
| 5 + | € 72,31 |
*prijsindicatie
- RS-stocknr.:
- 380-9002
- Fabrikantnummer:
- SYJ7120-3DZ-01F-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Type R, R1, R2, Type A, Type B, Type P | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid/Spring | |
| Seal Material | Rubber | |
| Solenoid Type | Single | |
| Series | SYJ | |
| Voltage | 115 V ac | |
| Mount Type | Stand Alone | |
| Number of Ports | 5 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Valve Function | 5/2 | |
| Minimum Pilot Pressure | 0.15MPa | |
| Maximum Flow Rate | 626L/min | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 1.07VA | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Type R, R1, R2, Type A, Type B, Type P | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Actuation Type Solenoid/Spring | ||
Seal Material Rubber | ||
Solenoid Type Single | ||
Series SYJ | ||
Voltage 115 V ac | ||
Mount Type Stand Alone | ||
Number of Ports 5 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 0.7 Mpa | ||
Valve Function 5/2 | ||
Minimum Pilot Pressure 0.15MPa | ||
Maximum Flow Rate 626L/min | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 1.07VA | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Number of Positions 2 | ||
Vrijgesteld
G 1/ 8 SYJ700/7000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.
110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
Note
24V valves require L Type connector plug 234-5743
Gerelateerde Links
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 SYJ7000 Series 115V ac
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ7000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 220V ac
- SMC 3 port Solenoid Valve NC Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SYJ7000 Series 24V dc
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series