SMC Pneumatic Solenoid Valve - Pilot G SYA7000 Series
- RS-stocknr.:
- 721-3985
- Fabrikantnummer:
- SYA7320-02F
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 120,57
(excl. BTW)
€ 145,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 09 oktober 2026
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 120,57 |
| 5 + | € 116,88 |
*prijsindicatie
- RS-stocknr.:
- 721-3985
- Fabrikantnummer:
- SYA7320-02F
- Fabrikant:
- SMC
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 | |
| Connection Thread Standard | G | |
| Actuation Type | Pilot | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | SYA7000 | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium | |
| Valve Function | NC | |
| Maximum Flow Rate | 657NL/min | |
| Port Gender | Female | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Pilot Pressure | 0.1MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 97mm | |
| Standards/Approvals | No | |
| Width | 40mm | |
| Height | 80mm | |
| Number of Positions | 2 | |
| Thread Size | 1/4 in | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 | ||
Connection Thread Standard G | ||
Actuation Type Pilot | ||
Seal Material Nitrile Rubber (NBR) | ||
Series SYA7000 | ||
Mount Type Base | ||
Number of Ports 5 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium | ||
Valve Function NC | ||
Maximum Flow Rate 657NL/min | ||
Port Gender Female | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Pilot Pressure 0.1MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 97mm | ||
Standards/Approvals No | ||
Width 40mm | ||
Height 80mm | ||
Number of Positions 2 | ||
Thread Size 1/4 in | ||
Niet conform
- Land van herkomst:
- JP
Air Operated SYA Valve Series
Note
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Pilot G SYA7000 Series
- SMC Pneumatic Solenoid Valve - Pilot R 7(SYA7000) Series 24V
- SMC Pneumatic Solenoid Valve - Pilot G 7(SYA7000) Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid G SYA7000 Series
- SMC Pneumatic Solenoid Valve - Pilot G SYJA7000 Series
- SMC Pneumatic Solenoid Valve - Pilot G VF3000 Series
- SMC Pneumatic Solenoid Valve - Pilot G SY7000 Series
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid G VF3000 Series