SMC Pneumatic Solenoid Valve - 2/2 NC Solenoid/Spring G VX Series 230 V ac
- RS-stocknr.:
- 893-0081
- Fabrikantnummer:
- VX232DLAXB
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 58,27
(excl. BTW)
€ 70,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 58,27 |
*prijsindicatie
- RS-stocknr.:
- 893-0081
- Fabrikantnummer:
- VX232DLAXB
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 3/8 in | |
| Port Type | Threaded | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid/Spring | |
| Seal Material | Nitrile Rubber (NBR) | |
| Solenoid Type | Single | |
| Voltage | 230 V ac | |
| Series | VX | |
| Mount Type | Bracket | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Brass | |
| Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Flow Rate | 1500L/min | |
| Valve Function | 2/2 NC | |
| Maximum Pilot Pressure | 1MPa | |
| Solenoid Power Consumption | 12VA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, cULus, CE | |
| Hazardous Area Certification | No | |
| Length | 94mm | |
| Height | 84mm | |
| Width | 68 mm | |
| Number of Positions | 2 | |
| Electrical Connection Type | DIN Connector | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 3/8 in | ||
Port Type Threaded | ||
Connection Thread Standard G | ||
Actuation Type Solenoid/Spring | ||
Seal Material Nitrile Rubber (NBR) | ||
Solenoid Type Single | ||
Voltage 230 V ac | ||
Series VX | ||
Mount Type Bracket | ||
Number of Ports 2 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Brass | ||
Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Flow Rate 1500L/min | ||
Valve Function 2/2 NC | ||
Maximum Pilot Pressure 1MPa | ||
Solenoid Power Consumption 12VA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, cULus, CE | ||
Hazardous Area Certification No | ||
Length 94mm | ||
Height 84mm | ||
Width 68 mm | ||
Number of Positions 2 | ||
Electrical Connection Type DIN Connector | ||
Vrijgesteld
- Land van herkomst:
- JP
VX21/22/23 Process Valves
SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.
Features and Benefits
• 20% more flow then conventional SMC 2 port solenoid valves
• 30% Lighter than previous version
• 10% Smaller
• Dust tight, water-jet proof casing
• Direct operated poppet type
• Quieter operation
SMC VX Series
Gerelateerde Links
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 VX23 Series 230V ac
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 3/8 VX23 Series 230V ac
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 VX23 Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 3/8 VX23 Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring Push in 10 mm VX23 Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VX22 Series 230V ac
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VX21 Series 230V ac
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1 VXD Series 230V ac