- RS-stocknr.:
- 907-6576
- Fabrikantnummer:
- SY7140-5LOU-Q
- Fabrikant:
- SMC
16 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 70,71
(excl. BTW)
€ 85,56
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 70,71 |
- RS-stocknr.:
- 907-6576
- Fabrikantnummer:
- SY7140-5LOU-Q
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
SY7000 Valves
SY7000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.
SMC SY Series
Specificaties
Kenmerk | Waarde |
---|---|
Function | 5/2 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | SY7000 |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Aluminium |
Maximum Flow Rate | 1177.8NL/min |
Solenoid Power Consumption | 0.4W |
Minimum Operating Pressure | 0.15MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.7 Mpa |
Thread Standard | Rc |