SMC Pneumatic Solenoid Valve - 5/2 Solenoid VQ100 Series
- RS-stocknr.:
- 912-1049
- Fabrikantnummer:
- VQ2201N-51-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 108,71
(excl. BTW)
€ 131,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 108,71 |
*prijsindicatie
- RS-stocknr.:
- 912-1049
- Fabrikantnummer:
- VQ2201N-51-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Threaded, One-Touch Fitting, M5 | |
| Actuation Type | Solenoid | |
| Solenoid Type | Double | |
| Series | VQ100 | |
| Seal Material | Rubber | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Pilot Pressure | 0.1MPa | |
| Port Gender | Female | |
| Valve Function | 5/2 | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 1W | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | NO | |
| Width | 63.5mm | |
| Length | 123mm | |
| Height | 93.5mm | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Threaded, One-Touch Fitting, M5 | ||
Actuation Type Solenoid | ||
Solenoid Type Double | ||
Series VQ100 | ||
Seal Material Rubber | ||
Mount Type Base | ||
Number of Ports 5 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Pilot Pressure 0.1MPa | ||
Port Gender Female | ||
Valve Function 5/2 | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 1W | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification NO | ||
Width 63.5mm | ||
Length 123mm | ||
Height 93.5mm | ||
Number of Positions 2 | ||
Vrijgesteld
SMC VQ2000 Series
VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.
Fluid: air/inert gas
Operating pressure range: 0.15 - 1.0MPa
Effective area mm 2 (Cv): 2 position metal seal 36.0 (2.0); 2 position rubber seal 39.6 (2.2)
3 position metal seal 19.8 - 36.0 (1.1 - 2.0); 3 position rubber seal 21.6 - 39.6 (1.2 - 2.2)
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W: metal seal 12 or less to 55 or less; rubber seal 15 or less to 62 or less
Ambient fluid temperature: metal seal -10 50C; rubber seal -5 50C
Optional IP65 enclosure
SMC VQ Series
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid VQ100 Series
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid/Spring VQ100 Series 24 V dc
- SMC Pneumatic Solenoid Valve - 5/4 NC Solenoid 5 mm VQ100 Series 24 V dc
- SMC Pneumatic Solenoid Valve - NC Solenoid/Spring VQ100 Series
- SMC Pneumatic Solenoid-Operated Control Valve - Standard Solenoid Metric VQ100 Series 24 V
- SMC Pneumatic Solenoid-Operated Control Valve - Standard Solenoid Metric VQ100 Series 12 V
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NC Solenoid VQ100 Series 24 V
- SMC Pneumatic Solenoid-Operated Control Valve - 3/2 Solenoid NPT VQ100 Series 24 V dc