Festo 40 mm Bellow PUR Suction Cup VASB-40-1/4-PUR-B G 1/4
- RS-stocknr.:
- 202-2825
- Fabrikantnummer:
- VASB-40-1/4-PUR-B
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 17,03
(excl. BTW)
€ 20,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 73 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,03 |
*prijsindicatie
- RS-stocknr.:
- 202-2825
- Fabrikantnummer:
- VASB-40-1/4-PUR-B
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Pad Diameter | 40mm | |
| Connection Size | G 1/4 | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | PUR | |
| Connection Type | Threaded | |
| Series | VASB | |
| Holding Force | 60N | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Model Number | 1395691 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Pad Diameter 40mm | ||
Connection Size G 1/4 | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material PUR | ||
Connection Type Threaded | ||
Series VASB | ||
Holding Force 60N | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
Model Number 1395691 | ||
- Land van herkomst:
- CZ
Festo Suction Cup, 40mm, 60N Holding Force - VASB-40-1/4-PUR-B
Use this suction cup from Festo to lift, grip and move objects without damaging them. The pad is made from soft PUR (polyurethane) for the gentle handling of fragile items. This plastic material is also durable, so it will cope with frequent and repetitive use. Formed in a bellows shape, the suction cup easily picks up objects with uneven, curved or slanted surfaces. It has a diameter of 40mm, an effective suction diameter of 34.4mm and a high volume of 11.11cm3, making it useful in a wide range of automated processes.
• Uses a standard-sized G 1/4 threaded connector for quick and secure installation
• Suitable for mounting in any position, giving you greater flexibility
• Wide operating temperature range of -20°C to +60°C for use in demanding industrial applications
• Easily identifiable blue cup colour
• Corrosion-resistant die-cast zinc connector material
Applications
• Robotics and automation
• Conveyor and packaging technology
• Automotive industry
What's the holding force of this bellows suction cup?
This cup has a holding force of 60N. This is the amount of force needed to move an object measured in Newtons.
Gerelateerde Links
- Festo 100 mm Bellow Polyurethane Suction Cup VASB-100-1/4-PUR-B G 1/4
- Festo 75 mm Bellow Polyurethane Suction Cup VASB-75-1/4-PUR-B 1/4 in G
- Festo 15 mm Bellow Polyurethane Suction Cup VASB-15-1/8-PUR-B 1/8 in
- Festo 30 mm Bellow Polyurethane Suction Cup VASB-30-1/8-PUR-B G 1/8
- Festo 125 mm Bellow Polyurethane Suction Cup VASB-125-3/8-PUR-B G 3/8
- Festo 8 mm Polyurethane Suction Cup VASB-8-M5-PUR-B Polyurethane
- Festo 55 mm Round Polyurethane Suction Cup VASB-55-1/4-PUR-B 1/4 in G
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-40-1/4-NBR 1/4 in G