SMC Vacuum Filter - ZFC Series, 5 μm, 6 mm Port Connection
- RS-stocknr.:
- 232-8586
- Artikelnummer Distrelec:
- 110-73-974
- Fabrikantnummer:
- ZFC54
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 13,63
(excl. BTW)
€ 16,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 134 stuk(s) klaar voor verzending
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,63 |
*prijsindicatie
- RS-stocknr.:
- 232-8586
- Artikelnummer Distrelec:
- 110-73-974
- Fabrikantnummer:
- ZFC54
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Vacuum Filter | |
| Port Size | 6 mm | |
| Filtration Size | 5μm | |
| Series | ZFC | |
| Connection Thread Standard | Metric | |
| Housing Material | Resin Polybutylene | |
| Maximum Flow Rate | 20L/min | |
| Seal Material | Hydrogenated Nitrile Rubber | |
| Element Material | Sintered Resin | |
| Overall Length | 53.9mm | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | -1bar | |
| Minimum Operating Temperature | 0°C | |
| Overall Width | 23mm | |
| Overall Height | 33.4mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Vacuum Filter | ||
Port Size 6 mm | ||
Filtration Size 5μm | ||
Series ZFC | ||
Connection Thread Standard Metric | ||
Housing Material Resin Polybutylene | ||
Maximum Flow Rate 20L/min | ||
Seal Material Hydrogenated Nitrile Rubber | ||
Element Material Sintered Resin | ||
Overall Length 53.9mm | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure -1bar | ||
Minimum Operating Temperature 0°C | ||
Overall Width 23mm | ||
Overall Height 33.4mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- JP
The SMC In-line air filter with one-touch fitting has applicable tube outer diameter 6mm. It has wide range of applicable tubing.
Lock mechanism
Easy piping
Interchangeability
Flexible mounting orientation
Lightweight
Variety of colours for an easy visualization
Gerelateerde Links
- SMC Vacuum Filter - ZFC Series 6 mm Port Connection
- SMC Vacuum Filter - ZFC Series 6 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series One-Touch Fitting Port Connection
- SMC Vacuum Filter - ZFC Series 4 mm Port Connection
- SMC Vacuum Filter - ZFC Series 12 mm Port Connection
- SMC Vacuum Filter - ZFC Series 10 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series 8 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series 12 mm Dia Port Connection