SMC Vacuum Filter - ZFC Series, 5 μm, 4 mm Port Connection
- RS-stocknr.:
- 233-7478
- Fabrikantnummer:
- ZFC53
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 13,63
(excl. BTW)
€ 16,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 14 september 2026
- Plus verzending 14 stuk(s) vanaf 14 september 2026
- Plus verzending 23 stuk(s) vanaf 18 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,63 |
*prijsindicatie
- RS-stocknr.:
- 233-7478
- Fabrikantnummer:
- ZFC53
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Port Size | 4 mm | |
| Product Type | Vacuum Filter | |
| Filtration Size | 5μm | |
| Series | ZFC | |
| Connection Thread Standard | Metric | |
| Maximum Flow Rate | 20L/min | |
| Housing Material | Resin Polybutylene | |
| Seal Material | Hydrogenated Nitrile Rubber | |
| Element Material | Sintered Resin | |
| Overall Length | 53.9mm | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Minimum Operating Pressure | -1bar | |
| Overall Height | 33.4mm | |
| Overall Width | 23mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Port Size 4 mm | ||
Product Type Vacuum Filter | ||
Filtration Size 5μm | ||
Series ZFC | ||
Connection Thread Standard Metric | ||
Maximum Flow Rate 20L/min | ||
Housing Material Resin Polybutylene | ||
Seal Material Hydrogenated Nitrile Rubber | ||
Element Material Sintered Resin | ||
Overall Length 53.9mm | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Minimum Operating Pressure -1bar | ||
Overall Height 33.4mm | ||
Overall Width 23mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- JP
The SMC ZF series In line air suction filter used with one-touch fitting that prevent trouble in vacuum equipment caused by contaminants in the air. It has light weight and compact. The filter elements are easily replaced without tools.
Metric and inch sizes
One unit offers both positive and negative pressure
Gerelateerde Links
- SMC Vacuum Filter - ZFC Series 4 mm Port Connection
- SMC Vacuum Filter - ZFC Series 4 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series One-Touch Fitting Port Connection
- SMC Vacuum Filter - ZFC Series 12 mm Port Connection
- SMC Vacuum Filter - ZFC Series 6 mm Port Connection
- SMC Vacuum Filter - ZFC Series 10 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series 8 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series 6 mm Dia Port Connection