ifm electronic E Protective Cap
- RS-stocknr.:
- 188-809
- Fabrikantnummer:
- E12636
- Fabrikant:
- ifm electronic
Subtotaal (1 verpakking van 3 eenheden)*
€ 43,99
(excl. BTW)
€ 53,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 43,99 | € 14,663 |
*prijsindicatie
- RS-stocknr.:
- 188-809
- Fabrikantnummer:
- E12636
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Sub Type | Protective Cap | |
| Series | E | |
| Standards/Approvals | RoHS conform, China RoHS Declaration, REACH (SCIP) RoHS declaration | |
| Product Type | Cap | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Sub Type Protective Cap | ||
Series E | ||
Standards/Approvals RoHS conform, China RoHS Declaration, REACH (SCIP) RoHS declaration | ||
Product Type Cap | ||
- Land van herkomst:
- PL
The Ifm electronic Protective cap is specifically designed for use with DEUTSCH connectors, ensuring optimal performance under extreme operating conditions. It can operate within an ambient temperature range of 40°C to 85°C and is protected by an IP68 rating, which provides complete protection against dust ingress and allows for continuous submersion in water. Weighing 66 grams, the component is constructed from PA (polyamide), both as the primary material and for the moulded body, chosen for its durability and resistance to harsh environmental factors.
For use in mobile machines and vehicles
Wide operating temperature range
DEUTSCH connector for the fast and easy connection to the on-board system
High protection rating for the requirements of harsh industrial environments
Gerelateerde Links
- ifm electronic E Protective Cap
- ifm electronic M12 Protective Cap for Use with Protection Class III Devices
- ifm electronic, E Series Series Protective Cover for Use with Sensor
- ifm electronic, E Series Series Standard Protective Cover for Use with Optical Distance Sensor
- ifm electronic E Valve Actuators
- ifm electronic E Valve Plug Type A
- Phoenix Contact Protective Cap Protective Cap
- Weidmüller, WAP Wemid Protective covers or protective caps