Festo ASLR-L, 8087174

Subtotaal (1 verpakking van 10 eenheden)*

€ 93,50

(excl. BTW)

€ 113,14

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 02 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 93,50€ 9,35

*prijsindicatie

RS-stocknr.:
194-306
Fabrikantnummer:
ASLR-L-X4-612-P240
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Series

ASLR-L

Model Number

8087174

Standards/Approvals

UL94 V-0, RoHS, VDMA24364-B2-L

Product Type

Inscription Label

Land van herkomst:
DE
The Festo Inscription Label solution is designed to meet the diverse needs of modern industrial applications. The product provides a precise and practical method for device and location identification within operations. With its compact dimensions and effective design, it seamlessly fits into your existing setup while ensuring clarity and durability. The robust construction allows for essential usage in harsh conditions, making it suitable for a wide range of environments. This product is tailored for users who value reliability and efficiency, ensuring that their equipment is easily identifiable without compromising on quality.

Specialised mounting method allows for easy manual integration

Manufactured with RoHS compliant materials for eco conscious use

Robust design suitable for extreme storage and ambient temperatures

Lightweight construction simplifies handling and installation

Gerelateerde Links