Festo VAVC, 3418619 VZQA Series Pinch Valves

Subtotaal (1 eenheid)*

€ 38,51

(excl. BTW)

€ 46,60

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 15 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 38,51

*prijsindicatie

RS-stocknr.:
122-8214
Fabrikantnummer:
VAVC-Q2-M22C-15-E
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Series

VAVC

Model Number

3418619

For Use With

VZQA Series Pinch Valves

Standards/Approvals

Conforms to LABS (PWIS) standards for cleanliness,RoHS

Product Type

Pinch Valve Seal Cartridge

Land van herkomst:
DE

Festo VAVC Series Pinch Valve Seal Cartridge, For Use With VZQA Series Pinch Valves - VAVC-Q2-M22C-15-E, Numeric Part Number: 3418619


This pinch valve seal cartridge is designed for use with the VZQA series pinch valves. Constructed to ensure effective sealing, it operates efficiently under general conditions, making it a reliable component in various applications. The cartridge conforms to standards and showcases its adaptability with a nominal size of DN 15.

Features & Benefits


• Made from EPDM to ensure long-lasting performance

• Suitable for food applications, enhancing versatility

• LABS (PWIS) compliance ensures reliability in sensitive environments

• High performance boosts efficiency in pinch valve operations

Applications


• Ideal for food processing systems requiring reliable sealing

• Utilised in automated assembly lines for precision fluid control

• Suitable for water treatment facilities needing dependable valve components

• Applied in pharmaceutical manufacturing for strict compliance needs

What materials are used in the design of this seal cartridge?


The shut-off element of the cartridge is made from EPDM, which is known for its durability and resistance to various chemicals, making it suitable for diverse applications, including those involving food.

How does the storage temperature range affect the performance of this component?


Operating within the specified temperature range of 5°C to 20°C helps maintain the integrity and functionality of the seal, ensuring consistent performance and reliability in various settings.

Is this seal cartridge compatible with other valve systems, or is it specifically designed for one series?


This seal cartridge is specifically designed for use with the VZQA series pinch valves, ensuring optimal performance and compatibility in those systems.

VZQA Pinch Valve Seal Cartridges


Pinch valve seal cartridges for Festo’s VZQA series pinch valves. Available in silicone, EPDM and NBR rubber and to fit DN6 and DN15 size pinch valves.

Flow Regulators & Restrictors - Festo


Gerelateerde Links