Festo VAVC, 3019148 VZQA Series Pinch Valves
- RS-stocknr.:
- 122-8216
- Fabrikantnummer:
- VAVC-Q2-M22U-15-E
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 30,79
(excl. BTW)
€ 37,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,79 |
*prijsindicatie
- RS-stocknr.:
- 122-8216
- Fabrikantnummer:
- VAVC-Q2-M22U-15-E
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | VAVC | |
| Model Number | 3019148 | |
| For Use With | VZQA Series Pinch Valves | |
| Standards/Approvals | RoHS-compliant,VDMA24364-B2-L | |
| Product Type | Pinch Valve Seal Cartridge | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series VAVC | ||
Model Number 3019148 | ||
For Use With VZQA Series Pinch Valves | ||
Standards/Approvals RoHS-compliant,VDMA24364-B2-L | ||
Product Type Pinch Valve Seal Cartridge | ||
- Land van herkomst:
- DE
Festo VAVC Series Pinch Valve Seal Cartridge, For Use With VZQA Series Pinch Valves - VAVC-Q2-M22U-15-E, Numeric Part Number: 3019148
This pinch valve seal cartridge is designed for use with VZQA Series pinch valves, providing a robust sealing solution. The cartridge features a nominal size of DN 15, making it ideal for various applications in the industrial sector. It is constructed from EPDM for the shut-off element and PA6 for the bowl, ensuring durability and compliance with standards.
Features & Benefits
• Suitable for food applications in accordance with supplementary material guidelines
• Built to conform to VDMA24364-B2-L for LABS (PWIS) compliance
• High-performance seal cartridge designed for reliable sealing
• Effective for use with Festo pinch valve parts for enhanced system compatibility
Applications
• Designed specifically for use with VZQA pinch valves
• Fits perfectly in automated systems requiring precise sealing
• Utilised in settings requiring compliance with food safety standards
What materials are used in the construction of the seal cartridge?
The shut-off element is made from EPDM, while the bowl is constructed from PA6, both of which provide excellent durability and performance.
How does this product ensure compliance with industry standards?
Conforming to RoHS regulations and VDMA24364-B2-L for LABS (PWIS) ensures that it meets strict industry requirements for safety and functionality.
Can this seal cartridge operate in varying temperature conditions?
Yes, it is suitable for storage at temperatures ranging from 5°C to 20°C, making it adaptable for different operational environments.
VZQA Pinch Valve Seal Cartridges
Pinch valve seal cartridges for Festos VZQA series pinch valves. Available in silicone, EPDM and NBR rubber and to fit DN6 and DN15 size pinch valves.
Flow Regulators & Restrictors - Festo
Gerelateerde Links
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-15-E-EXA
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-50-E
- Festo VAVC Seal Cartridge, 2392882
- Festo VAVC Seal Cartridge, 3970093
- Festo VAVC Seal Cartridge, 3019144
- Festo VAVC Seal Cartridge, 3019151
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-6-E-EXA
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-25-E-EXA