Festo SEA, 175487 Inputs/Outputs
- RS-stocknr.:
- 136-6556
- Fabrikantnummer:
- SEA-M12-5GS-PG7
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 12,43
(excl. BTW)
€ 15,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 34 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,43 |
*prijsindicatie
- RS-stocknr.:
- 136-6556
- Fabrikantnummer:
- SEA-M12-5GS-PG7
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | SEA | |
| Model Number | 175487 | |
| For Use With | Inputs/Outputs | |
| Standards/Approvals | EN 61076-2-101,EN 61984,IP67,CE mark,VDMA24364-B2-L,RoHS-compliant,CRC 2 | |
| Product Type | Plug Connector | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series SEA | ||
Model Number 175487 | ||
For Use With Inputs/Outputs | ||
Standards/Approvals EN 61076-2-101,EN 61984,IP67,CE mark,VDMA24364-B2-L,RoHS-compliant,CRC 2 | ||
Product Type Plug Connector | ||
- Land van herkomst:
- DE
Festo SEA-M12 Series Plug Connector, 60V AC/DC Power Supply Voltage, Pre-Assembled - SEA-M12-5GS-PG7, Numeric Part Number: 175487
This plug connector is a pre-assembled solution ideal for automation and electrical applications. Designed in accordance with M12 connector specifications, it features a robust construction, making it suitable for various environments. Weighing 21.5 g, this versatile connector ensures reliable inputs and outputs, operating at voltages of up to 60V ac/dc.
Features & Benefits
• Offers a straight design with screw terminal connection
• Rated for an operating voltage of 60V for both AC and DC
• Provides a protection class of IP67 for moisture and dust resistance
• Compatible with cable diameters ranging from 4mm to 6mm
• Capable of handling 4A at 40 °C for efficient power distribution
• Constructed from durable materials such as PBT and brass coatings
Applications
• Utilised for industrial automation systems
• Ideal for connections of sensors and actuators
• Suitable for manufacturing and control
• Employed in robotics for extended connectivity
• Used in harsh environment settings due to its protective features
What is the maximum current load that can be safely used with this connector?
The connector can handle an acceptable current load of 4A at 40 °C, ensuring stable performance in various applications.
What are the environmental temperature limits for operation?
It functions effectively within an ambient temperature range of -40 to 85 °C, making it suitable for challenging climates.
How does the IP67 rating benefit the use of this connector?
The IP67 rating assures complete protection against dust and immersion in water, ensuring reliability in outdoor or high-moisture environments.
What materials are used in the construction of this connector?
It features a PBT housing for durability, a zinc die-cast union nut for strength, and brass electrical contacts coated in white bronze for enhanced conductivity.
Can this connector accommodate different cable sizes?
Yes, it can connect to cables with diameters between 4mm and 6mm, providing flexibility for various installation requirements.
Gerelateerde Links
- Festo SEA Plug, 18696
- Festo Adapter SEA-5GS-11-DUO, For Use With Valve Terminal
- Festo FBS Plug Connector, 175380
- Festo Adapter SEA-GS-7, For Use With Valve Terminal
- Festo Adapter SEA-GS-9, For Use With Valve Terminal
- Festo Adapter SEA-3GS-M8-S, For Use With Valve Terminal
- Festo Adapter SEA-4GS-7-2 For Use With Valve Terminal
- Festo Adapter SEA-GS-11-DUO, For Use With Valve Terminal