Subtotaal (1 eenheid)*
€ 174,43
(excl. BTW)
€ 211,06
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 174,43 |
*prijsindicatie
- RS-stocknr.:
- 278-6621
- Fabrikantnummer:
- CPX-8DA
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | CPX | |
| Model Number | 541482 | |
| Standards/Approvals | VDMA24364-B2-L | |
| Product Type | Block Assembly | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series CPX | ||
Model Number 541482 | ||
Standards/Approvals VDMA24364-B2-L | ||
Product Type Block Assembly | ||
- Land van herkomst:
- DE
Festo CPX Series Output Module, 18 to 30V DC Operational Voltage Range, 8 Outputs - CPX-8DA, Numeric Part Number:550204
This block assembly functions as a critical component in industrial automation systems, providing essential output capabilities. It improves the efficiency of pneumatic control modules used in various automation environments, ensuring reliable performance and optimising operational workflows necessary for the electrical and mechanical industries.
Features & Benefits
• Offers up to 8 outputs for enhanced control
• Equipped with short circuit protection through an internal electronic fuse
• Low power consumption at nominal operating voltage for efficiency
• Individual channel monitoring enables precise diagnostics
• Compact design facilitates easy integration into existing systems
Applications
• Utilised in automation systems for accurate output control
• Compatible with various CPX modular components for smooth integration
• Suitable for use in electrical and mechanical assembly lines
• Employed in settings that require effective diagnostics for process control
What is the maximum power supply capability per channel?
Each channel can support a maximum supply of 2.1A, suitable for loads like lamps.
How do I monitor the status of the outputs?
The module includes an LED display that provides diagnostic information for each channel.
What happens in the event of a short circuit?
The built-in electronic fuse provides short circuit protection, ensuring safe operation without damage.