Festo CPX, 2900543
- RS-stocknr.:
- 278-6654
- Fabrikantnummer:
- CPX-CTEL-2-M12-5POL-LK
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 328,60
(excl. BTW)
€ 397,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 328,60 |
*prijsindicatie
- RS-stocknr.:
- 278-6654
- Fabrikantnummer:
- CPX-CTEL-2-M12-5POL-LK
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | CPX | |
| Model Number | 2900543 | |
| Standards/Approvals | IP65, IP67, VDMA24364-B2-L, RoHS-compliant | |
| Product Type | Connector Block Assembly | |
| Thread Size | 12 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series CPX | ||
Model Number 2900543 | ||
Standards/Approvals IP65, IP67, VDMA24364-B2-L, RoHS-compliant | ||
Product Type Connector Block Assembly | ||
Thread Size 12 mm | ||
- Land van herkomst:
- DE
Festo CPX Series Connector Block Assembly, 24V DC Power Supply Voltage, M12 Connection Port Thread - CPX-CTEL-2-M12-5POL-LK, Numeric Part Number:2900543
This connector block assembly is an essential electrical interface component designed for various automation applications. It operates on a power supply voltage of 24V DC. Featuring an M12 threaded connector, the unit is engineered for practical connectivity in industrial settings, ensuring reliable performance in automated machinery.
Features & Benefits
• Designed for seamless integration in industrial automation systems
• Supports a power supply voltage of 24V DC
• Compatible with a broad range of electrical interface components
• Provides a robust and durable design for long-term use
• Part of the CPX series accessories for enhanced functionality
Applications
• Used for connecting sensors in automated processes
• Utilised in control systems for machine operation
• Suitable for wiring connections in factory automation
• Effective in electrical assemblies for machinery control
What type of connections does it support?
It supports M12 connections, facilitating secure and efficient wiring configurations for various applications.
What makes this assembly reliable in industrial environments?
The robust construction and high-quality materials ensure durability, even in demanding operational conditions.
Can it be integrated into existing systems easily?
Yes, its standardised M12 connector allows for compatibility with most industrial equipment and existing setups, simplifying integration.
How does it enhance the functionality of automated machinery?
It effectively manages electrical connections, ensuring reliable communication between components, which is crucial for optimal machine performance.