Festo NECU Plug, 1068198
- RS-stocknr.:
- 278-6824
- Fabrikantnummer:
- NECU-S-M8G4-C2
- Fabrikant:
- Festo
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 9,48
(excl. BTW)
€ 11,47
(incl. BTW)
- RS-stocknr.:
- 278-6824
- Fabrikantnummer:
- NECU-S-M8G4-C2
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Accessory Type | Plug | |
| Manufacturer Series | NECU | |
| Power Supply Voltage | 30V dc | |
| Model Number | 1068198 | |
| Product Type | Plug | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Accessory Type Plug | ||
Manufacturer Series NECU | ||
Power Supply Voltage 30V dc | ||
Model Number 1068198 | ||
Product Type Plug | ||
- Land van herkomst:
- DE
Festo NECU Series Plug Connector, 30V AC/DC Power Supply Voltage - NECU-S-M8G4-C2, Numeric Part Number: 1068198
This plug connector serves as a crucial component for various electrical applications. With a voltage range of 30V AC/DC and a compact round design, it weighs 9.1g and conforms to the EN 61076-2-104 standards, ensuring dependable connections in automation and industrial environments.
Features & Benefits
• Complies with EN 61076-2-104 for industry standards
• Straight cable outlet facilitates installation
• Screw-type lock mechanism provides secure connections
• Rated for 4 A at 40°C for consistent performance
• Constructed from RoHS-compliant materials promoting eco-friendly practices
• Straight cable outlet facilitates installation
• Screw-type lock mechanism provides secure connections
• Rated for 4 A at 40°C for consistent performance
• Constructed from RoHS-compliant materials promoting eco-friendly practices
Applications
• Used in automation equipment for effective connectivity
• Suitable for installation in electrical control panels
• Appropriate for connections in mechanical systems
• Ideal for sensors and actuators within industrial settings
• Suitable for installation in electrical control panels
• Appropriate for connections in mechanical systems
• Ideal for sensors and actuators within industrial settings
Can it operate in extreme temperatures?
Yes, it functions within the range of -25 to 85°C.
Will it withstand harsh conditions?
It has an IP67 rating for effective protection.
Is it compatible with M8 connector systems?
Yes, it is designed for M8x1, A-coded systems.