Festo KMYZ, 193691 On Solenoid Valve via M3 Central Screw

Subtotaal (1 eenheid)*

€ 7,43

(excl. BTW)

€ 8,99

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 13 stuk(s) klaar voor verzending
  • 18 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 43 stuk(s) vanaf 13 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 7,43

*prijsindicatie

RS-stocknr.:
288-7757
Fabrikantnummer:
KMYZ-4-24-2,5-B
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Series

KMYZ

Model Number

193691

For Use With

On Solenoid Valve via M3 Central Screw

Standards/Approvals

In accordance with EU RoHS Directive, To UK RoHS instructions, VDMA24364-B2-L, IP40, CRC 1

Product Type

Plug Connector

Land van herkomst:
DE

Festo KMYZ Series Plug Connector, 24V DC Nominal Operating Voltage, 2.5m Cable Length - KMYZ-4-24-2.5-B, Numeric Part Number: 193691


This is a plug connector designed for reliable electrical connections in industrial applications. Known as a plug socket with cable, it features a robust construction suitable for diverse environments. With a 2.5m cable length, it is adaptable for various setups and provides seamless connectivity for efficient operations.

Features & Benefits


• Designed for mounting on solenoid valves for easy installation

• Angled socket ensures convenient electrical connections

• Operates within a voltage range of DC 3V to 36V

• Current rating of up to 1A at 40°C for dependable performance

• Rated protection to IP40, suitable for light industrial applications

• Utilises RoHS-compliant materials promoting environmental safety

Applications


• Used with solenoid valves in automation systems

• Suitable for connecting electrical devices in machinery

• Commonly integrated in various electronic control systems

• Ideal for use in environments with moderate corrosion risk

What type of mounting options are available with this connector?


It can be mounted on a solenoid valve via a central screw, allowing for flexibility in installation.

What is the significance of the cable length for operational efficiency?


A 2.5m cable length offers ample reach for connecting to devices, facilitating efficient layout designs in industrial setups.

How does the degree of protection enhance its usability?


The IP40 rating provides adequate protection against dust and foreign objects, making it suitable for light-duty industrial applications.

What ambient temperature range can this connector operate within?


It is designed to function effectively in temperatures ranging from -10°C to 50°C, ensuring reliability in various environments.

Gerelateerde Links