Subtotaal (1 eenheid)*
€ 161,03
(excl. BTW)
€ 194,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 161,03 |
*prijsindicatie
- RS-stocknr.:
- 288-7941
- Fabrikantnummer:
- OS-PK-3-6/3
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | OS | |
| Model Number | 4232 | |
| Standards/Approvals | Zone 22 (ATEX), RoHS, ISO 8573-1:2010 (7:-:-), Zone 1 (ATEX), VDMA24364-B1/B2-L, Zone 2 (ATEX), Zone 21 (ATEX) | |
| Product Type | Supply Module | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series OS | ||
Model Number 4232 | ||
Standards/Approvals Zone 22 (ATEX), RoHS, ISO 8573-1:2010 (7:-:-), Zone 1 (ATEX), VDMA24364-B1/B2-L, Zone 2 (ATEX), Zone 21 (ATEX) | ||
Product Type Supply Module | ||
- Land van herkomst:
- DE
The Festo Pneumatic is a versatile and reliable solution for various industrial automation applications. With features like mounting on front panels, operating pressure range of 1.6 bar to 8 bar, and a standard nominal flow rate of 100 l/min, this valve ensures efficient operation and performance.
Suitable for front panel mounting, allowing for easy installation and accessibility.
Wide operating pressure range of 1.6 bar to 8 bar ensures adaptability to different pneumatic systems.
Standard nominal flow rate of 100 l/min provides consistent and reliable performance.
Constructed with durable POM housing and NBR seals for long-lasting durability and reliability.
Operates with compressed air according to ISO standards, ensuring quality and safety.
Suitable for use in ATEX zones 1, 2, 21, and 22, meeting industry safety standards.