Festo PZVT, 13988

Subtotaal (1 eenheid)*

€ 587,06

(excl. BTW)

€ 710,34

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 31 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 587,06

*prijsindicatie

RS-stocknr.:
288-8180
Fabrikantnummer:
PZVT-999-SEC-B
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Series

PZVT

Model Number

13988

Standards/Approvals

RoHS, ISO 8573-1:2010, ATEX Zones 1, VDMA24364-B1/B2-L

Product Type

Pilot Valve Assembly

Niet conform

Land van herkomst:
SK

Festo PZVT Series Pilot Valve Assembly, Time Delay Insert Accessory Type, Explosion Protection Zone 1-22 - PZVT-999-SEC-B, Numeric Part Number: 13988


This pilot valve assembly serves as a vital component in various industrial automation setups. Designed primarily for compressed air applications, it operates effectively under a variety of conditions while ensuring safety in explosion-prone environments. The assembly supports specific applications requiring a time delay feature, facilitating precise control over pneumatic systems.

Features & Benefits


• Ideal for use in explosion protection zones 1 and 2

• Operates with compressed air, ensuring compatibility with ISO standards

• Lubricated operation is not possible, enhancing maintenance simplicity

• Designed for use with a time delay insert, improving functionality

• Complies with LABS (PWIS) standards, ensuring no harmful substances

• Versatile enough for multiple industrial automation scenarios

Applications


• Utilised in compressed air systems for precise timing control

• Suitable for automation processes requiring reliable pneumatic functionality

• Ideal for setups needing explosion protection in hazardous areas

• Used in manufacturing environments where time delays enhance efficiency

What types of operating conditions can this assembly function in?


The assembly is designed to operate safely in explosion-prone zones, including Zone 1 and Zone 2, ensuring reliable performance in hazardous environments.

How does this product address the need for timing in automation?


By incorporating a time delay insert, it allows for controlled pneumatic operations, making it suitable for applications requiring specific timing intervals within automated systems.

What compatibility factors should be considered when using this assembly?


The assembly operates exclusively with compressed air according to ISO 8573-1:2010 standards, thus ensuring optimal performance under specified conditions.

Gerelateerde Links