Trendnet 1 Port, 220V ac Input 6.6 W, 12V dc Output, 1 A
- RS-stocknr.:
- 649-669
- Fabrikantnummer:
- TEW-740APBO2K
- Fabrikant:
- Trendnet
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 649-669
- Fabrikantnummer:
- TEW-740APBO2K
- Fabrikant:
- Trendnet
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
| Merk | Trendnet | |
| Input Voltage | 220V ac | |
| Maximum Data Rate | 300Mbps | |
| Output Voltage | 12V dc | |
| Output Current | 1A | |
| Number of Outputs | 1 | |
| Mount Type | Wall | |
| Power | 6.6W | |
| Length | 195mm | |
| Width | 118mm | |
| Minimum Operating Temperature | -22°C | |
| Depth | 61mm | |
| Maximum Operating Temperature | 60°C | |
| Weight | 304g | |
| Standards/Approvals | CE, FCC, IC | |
| Number of Ethernet Ports | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk Trendnet | ||
Input Voltage 220V ac | ||
Maximum Data Rate 300Mbps | ||
Output Voltage 12V dc | ||
Output Current 1A | ||
Number of Outputs 1 | ||
Mount Type Wall | ||
Power 6.6W | ||
Length 195mm | ||
Width 118mm | ||
Minimum Operating Temperature -22°C | ||
Depth 61mm | ||
Maximum Operating Temperature 60°C | ||
Weight 304g | ||
Standards/Approvals CE, FCC, IC | ||
Number of Ethernet Ports 2 | ||
The Trendnet 10 dBi Wireless N300 Outdoor PoE Preconfigured Point-to-Point Bridge Kit is the ultimate solution for establishing seamless long-distance wireless connectivity in challenging outdoor environments. Ideal for applications such as building-to-building communication and surveillance systems, this kit includes two preconfigured wireless access points that deliver reliable performance at Wireless N300 speeds. Designed with user convenience in mind, it requires no complex setup or additional WiFi configurations. The robust IP56 weather-rated housing ensures durability against the elements, while the built-in 10 dBi directional antennas maximise signal strength and range. Experience effortless installation and reduced costs with this efficient networking solution, perfect for locations where running network cables is impractical.
Preconfigured wireless access points enable quick deployment
Weather-resistant design ensures reliability in harsh conditions
Directional antennas enhance signal quality and extend reach
Supports multiple operation modes for versatile networking options
Passive PoE injectors streamline power and data delivery over a single cable
Convenient wall and pole mounting hardware included for flexible installation
LED indicators provide real-time monitoring of wireless link quality
Local and remote web-based management simplifies device oversight