OPTIBELT Rubber RB Drive Belt, 2476 mm Length
- RS-stocknr.:
- 217-1004
- Fabrikantnummer:
- 8 PL 2476 RB
- Fabrikant:
- OPTIBELT
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 153,92
(excl. BTW)
€ 186,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 153,92 |
| 5 - 9 | € 150,84 |
| 10 - 24 | € 147,77 |
| 25 + | € 144,69 |
*prijsindicatie
- RS-stocknr.:
- 217-1004
- Fabrikantnummer:
- 8 PL 2476 RB
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 2476mm | |
| Belt Section | PL | |
| Series | RB | |
| Material | Rubber | |
| Height | 7mm | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Drive Belt | ||
Length 2476mm | ||
Belt Section PL | ||
Series RB | ||
Material Rubber | ||
Height 7mm | ||
The OPTIBELT RB series ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It is mainly used in fans, air conditioning, concrete saws, wood saws, industrial washing machines and etc.
Low vibration and noise
Can be used with back bend idlers, e.g. in serpentine drives
High belt speeds are possible
Very good dynamic power transmission capability
Gerelateerde Links
- OPTIBELT Rubber RB Drive Belt, 2476 mm Length
- OPTIBELT Rubber RB Drive Belt, 1333 mm Length
- OPTIBELT Rubber RB Drive Belt, 2134 mm Length
- OPTIBELT Rubber RB Drive Belt, 1371 mm Length
- OPTIBELT Rubber RB Drive Belt, 1715 mm Length
- OPTIBELT Rubber RB Drive Belt, 1841 mm Length
- OPTIBELT Rubber RB Drive Belt, 2515 mm Length
- OPTIBELT Rubber RB Drive Belt, 1562 mm Length