- RS-stocknr.:
- 172-5999
- Fabrikantnummer:
- B32934A3684M000
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 172-5999
- Fabrikantnummer:
- B32934A3684M000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
Productomschrijving
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 680nF |
Voltage | 305V ac |
Tolerance | ±20% |
Series | B3293 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31.5mm |
Depth | 11mm |
Height | 19mm |
Dimensions | 31.5 x 11 x 19mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 15 % @ 10 kHz, 8 % @ 1 kHz |