- RS-stocknr.:
- 172-6050
- Fabrikantnummer:
- B32562J3105K000
- Fabrikant:
- EPCOS
9000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 500)
€ 0,332
(excl. BTW)
€ 0,402
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
500 + | € 0,332 | € 166,00 |
*prijsindicatie |
- RS-stocknr.:
- 172-6050
- Fabrikantnummer:
- B32562J3105K000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
Productomschrijving
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32562 |
Lead Pitch | 15mm |
Length | 16.5mm |
Depth | 7mm |
Height | 9.3mm |
Dimensions | 7 x 9.3 x 16.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +125°C |