- RS-stocknr.:
- 483-3848
- Fabrikantnummer:
- B32562J3105K000
- Fabrikant:
- EPCOS
9250 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 0,886
(excl. BTW)
€ 1,072
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 0,886 | € 4,43 |
50 - 95 | € 0,85 | € 4,25 |
100 - 245 | € 0,788 | € 3,94 |
250 - 495 | € 0,716 | € 3,58 |
500 + | € 0,656 | € 3,28 |
*prijsindicatie |
- RS-stocknr.:
- 483-3848
- Fabrikantnummer:
- B32562J3105K000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
Productomschrijving
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32562 |
Lead Pitch | 15mm |
Length | 16.5mm |
Depth | 7mm |
Height | 9.3mm |
Dimensions | 7 x 9.3 x 16.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -55°C |