Wurth Elektronik 1.2mF Through Hole Polymer Capacitor, 6.3V dc

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
163-7113
Fabrikantnummer:
870025174011
Fabrikant:
Wurth Elektronik
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Wurth Elektronik

Technology

Polymer

Capacitance

1.2mF

Voltage

6.3V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

12mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

11.5mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 11.5mm

Series

WCAP-PTG5

Leakage Current

756 μA

Diameter

8mm

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Ripple Current

5.5A

Lifetime

2000h

Land van herkomst:
CN

Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

Features and Benefits


• Low ESR at high frequency range

• High permissible ripple current

• Load life of 2000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Wave soldering is recommended

Solid Radial 105°C


Gerelateerde Links