Nichicon 68μF Surface Mount Polymer Capacitor, 10V dc
- RS-stocknr.:
- 165-3786
- Fabrikantnummer:
- PCS1A680MCL1GS
- Fabrikant:
- Nichicon
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 5)
€ 0,486
(excl. BTW)
€ 0,588
(incl. BTW)
- RS-stocknr.:
- 165-3786
- Fabrikantnummer:
- PCS1A680MCL1GS
- Fabrikant:
- Nichicon
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
| Merk | Nichicon | |
| Technology | Polymer | |
| Capacitance | 68µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 30mΩ | |
| Lead Pitch | 1.6mm | |
| Tolerance | ±20% | |
| Length | 6mm | |
| Height | 6mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 5 (Dia) x 6mm | |
| Series | CS | |
| Electrolyte Type | Solid | |
| Leakage Current | 136 μA | |
| Polarised | Polar | |
| Diameter | 5mm | |
| Dissipation Factor | 0.12% | |
| Lifetime | 5000h | |
| Ripple Current | 2.1A | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk Nichicon | ||
Technology Polymer | ||
Capacitance 68µF | ||
Dielectric Material Family Aluminium | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 30mΩ | ||
Lead Pitch 1.6mm | ||
Tolerance ±20% | ||
Length 6mm | ||
Height 6mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 5 (Dia) x 6mm | ||
Series CS | ||
Electrolyte Type Solid | ||
Leakage Current 136 μA | ||
Polarised Polar | ||
Diameter 5mm | ||
Dissipation Factor 0.12% | ||
Lifetime 5000h | ||
Ripple Current 2.1A | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- CN
CS series
Guaranteed 5000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Gerelateerde Links
- Nichicon 68μF Surface Mount Polymer Capacitor, 10V dc
- Nichicon 68μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H220MCQ1GS
- Nichicon 68μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V680MCQ1GS
- Nichicon 68μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H680MCQ1GS
- Panasonic 68μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEHB1A680AP
- Panasonic 68μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A680R
- Nichicon 68μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UCD2A680MNQ1MS
- Nichicon 68μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCD1E680MCL1GS