Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 173-9404
- Fabrikantnummer:
- A759PY687M1HAAE026
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
Productomschrijving
- Land van herkomst:
- CN
KEMETs A759 Single-Ended Conductive Polymer AluminumSolid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents duringnormal operation. The A759 is ideally suited for industrial and commercial applications. Typical applications include long life LED drivers, professional power amplifiers and industrial power supplies).
Through-hole form factor
High Voltage
Low impedance
High ripple current
125°C/2,000 hours
Gerelateerde Links
- KEMET 680μF Through Hole Polymer Capacitor, 50V dc
- KEMET 680μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 680μF Through Hole Polymer Capacitor, 4V dc
- KEMET 100μF Through Hole Polymer Capacitor, 50V dc
- Nichicon 680μF Through Hole Polymer Capacitor, 2.5V dc
- Panasonic 680μF Through Hole Polymer Capacitor, 4V dc
- Wurth Elektronik 680μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 680μF Through Hole Polymer Capacitor, 16V dc