Panasonic 120 μF Surface Polymer Capacitor, 20V
- RS-stocknr.:
- 249-1171
- Fabrikantnummer:
- 20SVF120M
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 6,01
(excl. BTW)
€ 7,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 0,601 | € 6,01 |
| 100 - 490 | € 0,552 | € 5,52 |
| 500 + | € 0,492 | € 4,92 |
*prijsindicatie
- RS-stocknr.:
- 249-1171
- Fabrikantnummer:
- 20SVF120M
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Conductive Polymer Aluminium Solid | |
| Capacitance | 120μF | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Package/Case | C6 | |
| Polarity | Negative | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 x 5.9 mm | |
| Series | SVF | |
| Length | 5.9mm | |
| Depth | 6.6mm | |
| Height | 6.6mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 480μA | |
| Diameter | 6.3mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.12% | |
| Ripple Current | 1010mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Conductive Polymer Aluminium Solid | ||
Capacitance 120μF | ||
Voltage 20V | ||
Mount Type Surface | ||
Package/Case C6 | ||
Polarity Negative | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 x 5.9 mm | ||
Series SVF | ||
Length 5.9mm | ||
Depth 6.6mm | ||
Height 6.6mm | ||
Electrolyte Type Solid | ||
Leakage Current 480μA | ||
Diameter 6.3mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.12% | ||
Ripple Current 1010mA | ||
Automotive Standard No | ||
- Land van herkomst:
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVF series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6 is 16 V to 25 V and C6, E7, E12 and F12 is 16 V to 50 V.
High voltage (50 V max.)
Large capacitance (1000 μF max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
Gerelateerde Links
- Panasonic 120 μF Surface Mount Polymer Capacitor, 20V
- Panasonic 120 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 20V
- CHEMI-CON 120 μF Surface Mount Polymer Capacitor, 20V
- Panasonic 120 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 20V dc