Nichicon 47μF Through Hole Polymer Capacitor, 50V dc
- RS-stocknr.:
- 714-9418P
- Fabrikantnummer:
- PLV1H470MDL1
- Fabrikant:
- Nichicon
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 714-9418P
- Fabrikantnummer:
- PLV1H470MDL1
- Fabrikant:
- Nichicon
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
| Merk | Nichicon | |
| Technology | Polymer | |
| Capacitance | 47µF | |
| Voltage | 50V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 31mΩ | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 13mm | |
| Dimensions | 10 (Dia.) x 13mm | |
| Series | LV | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.5A | |
| Lifetime | 3000h | |
| Diameter | 10mm | |
| Leakage Current | 470 μA | |
| Alles selecteren | ||
|---|---|---|
Merk Nichicon | ||
Technology Polymer | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 31mΩ | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 13mm | ||
Dimensions 10 (Dia.) x 13mm | ||
Series LV | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.5A | ||
Lifetime 3000h | ||
Diameter 10mm | ||
Leakage Current 470 μA | ||
- Land van herkomst:
- CN
LV Series Solid Electrolytic Radial
Solid Radial 105°C
Gerelateerde Links
- Nichicon 47μF Through Hole Polymer Capacitor, 50V dc
- Nichicon 47μF Polymer Capacitor 50V dc Through Hole - PLX1H470MDL1
- Nichicon 47μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 47μF Polymer Capacitor 20V dc, Through Hole - RNS1D470MDN1KX
- Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UBT1H470MPD
- Wurth Elektronik 47μF Through Hole Polymer Capacitor, 50V dc
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - UPS1H470MED
- Wurth Elektronik 47μF Through Hole Aluminium Polymer Capacitor, 50V dc