Wurth Elektronik 820μF Surface Mount Polymer Capacitor, 16V dc
- RS-stocknr.:
- 838-7746
- Fabrikantnummer:
- 875075361007
- Fabrikant:
- Wurth Elektronik
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 838-7746
- Fabrikantnummer:
- 875075361007
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 820µF | |
| Voltage | 16V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 10mΩ | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20% | |
| Length | 10mm | |
| Height | 9.85mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 12.4 (Dia) x 10mm | |
| Series | WCAP-PSLC | |
| Diameter | 12.4mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 5.1A | |
| Lifetime | 2000h | |
| Polarised | Polar | |
| Dissipation Factor | 10% | |
| Leakage Current | 2624 μA | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 820µF | ||
Voltage 16V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 10mΩ | ||
Lead Pitch 4.5mm | ||
Tolerance ±20% | ||
Length 10mm | ||
Height 9.85mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 12.4 (Dia) x 10mm | ||
Series WCAP-PSLC | ||
Diameter 12.4mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 5.1A | ||
Lifetime 2000h | ||
Polarised Polar | ||
Dissipation Factor 10% | ||
Leakage Current 2624 μA | ||
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLC large capacitance SMD aluminium Polymer series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended
Gerelateerde Links
- Wurth Elektronik 820μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 820μF Conductive Polymer Aluminium Solid Capacitor 16V dc, Surface Mount - 16SVPG820M
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860010375016
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860040375009
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860020375016
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860080375018
- Panasonic 820μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C821UP
- Panasonic 820μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC821UAP