KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 2.2μF, Through Hole
- RS-stocknr.:
- 171-9393
- Fabrikantnummer:
- SMR15225J50B10L16.5CBULK
- Fabrikant:
- KEMET
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 23-09-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 4,35
(excl. BTW)
€ 5,26
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 4,35 |
25 - 49 | € 4,23 |
50 - 99 | € 4,11 |
100 - 299 | € 4,01 |
300 + | € 3,91 |
- RS-stocknr.:
- 171-9393
- Fabrikantnummer:
- SMR15225J50B10L16.5CBULK
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- FI
Productomschrijving
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2.2µF |
Voltage | 30 V ac, 50V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | SMR |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 6.5mm |
Height | 12.5mm |
Dimensions | 18 x 6.5 x 12.5mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Lead Diameter | 0.8mm |
- RS-stocknr.:
- 171-9393
- Fabrikantnummer:
- SMR15225J50B10L16.5CBULK
- Fabrikant:
- KEMET