- RS-stocknr.:
- 378-631
- Fabrikantnummer:
- BFC233620103
- Fabrikant:
- Vishay
700 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 0,956
(excl. BTW)
€ 1,157
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 0,956 | € 4,78 |
50 - 120 | € 0,718 | € 3,59 |
125 - 245 | € 0,67 | € 3,35 |
250 - 495 | € 0,622 | € 3,11 |
500 + | € 0,574 | € 2,87 |
*prijsindicatie |
- RS-stocknr.:
- 378-631
- Fabrikantnummer:
- BFC233620103
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving
Series 336 - 275 Vac
Low inductive wound cell
Metalised polypropylene construction
Encapsulated in self extinguishing material
For X1 and X2 interference suppresion
Metalised polypropylene construction
Encapsulated in self extinguishing material
For X1 and X2 interference suppresion
Standards
EN132400, UL1414, IEC 384-14 2nd edition,CSA-C22.2-M90
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10nF |
Voltage | 310 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | MKP 336 |
Lead Pitch | 10mm |
Length | 12.5mm |
Depth | 4mm |
Height | 10mm |
Dimensions | 12.5 x 4 x 10mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -55°C |