- RS-stocknr.:
- 122-9847
- Fabrikantnummer:
- 890324026027
- Fabrikant:
- Wurth Elektronik
250 op voorraad - levertijd is 1 werkdag(en).
Prijs Elk (in een pakket van 10)
€ 1,303
(excl. BTW)
€ 1,577
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 90 | € 1,303 | € 13,03 |
100 + | € 1,008 | € 10,08 |
*prijsindicatie |
- RS-stocknr.:
- 122-9847
- Fabrikantnummer:
- 890324026027
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1µF |
Voltage | 275V ac |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Lead Length | 20mm |
Depth | 11mm |
Height | 20mm |
Dimensions | 26 x 11 x 20mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Dissipation Factor | <0.7 % @ 10 kHz |
- RS-stocknr.:
- 122-9847
- Fabrikantnummer:
- 890324026027
- Fabrikant:
- Wurth Elektronik