- RS-stocknr.:
- 126-2232
- Fabrikantnummer:
- R463I310040M1M
- Fabrikant:
- KEMET
180 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
940 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 20)
€ 0,411
(excl. BTW)
€ 0,497
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
20 - 80 | € 0,411 | € 8,22 |
100 + | € 0,39 | € 7,80 |
*prijsindicatie |
- RS-stocknr.:
- 126-2232
- Fabrikantnummer:
- R463I310040M1M
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
KEMET R46 Series
KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.
Features
Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Applications
For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
Standards
EN132400 class X2, UL1414
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R46 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 5mm |
Lead Length | 30mm |
Height | 11mm |
Dimensions | 18 x 5 x 11mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Package/Case | 40 |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.6mm |
Dissipation Factor | ≤0.1 at 1KHz% |
- RS-stocknr.:
- 126-2232
- Fabrikantnummer:
- R463I310040M1M
- Fabrikant:
- KEMET