- RS-stocknr.:
- 172-5747
- Fabrikantnummer:
- B32654A7334K000
- Fabrikant:
- EPCOS
1000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 200)
€ 2,271
(excl. BTW)
€ 2,748
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
200 - 200 | € 2,271 | € 454,20 |
400 + | € 2,112 | € 422,40 |
*prijsindicatie |
- RS-stocknr.:
- 172-5747
- Fabrikantnummer:
- B32654A7334K000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
Productomschrijving
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 330nF |
Voltage | 1.25 kV dc, 500 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32654 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 18mm |
Height | 27.5mm |
Dimensions | 31.5 x 18 x 27.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |