- RS-stocknr.:
- 173-3870
- Fabrikantnummer:
- BFC233920475
- Fabrikant:
- Vishay
50 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 50)
€ 3,306
(excl. BTW)
€ 4,00
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
50 - 50 | € 3,306 | € 165,30 |
100 - 200 | € 3,141 | € 157,05 |
250 - 450 | € 2,976 | € 148,80 |
500 + | € 2,81 | € 140,50 |
*prijsindicatie |
- RS-stocknr.:
- 173-3870
- Fabrikantnummer:
- BFC233920475
- Fabrikant:
- Vishay
Wetgeving en compliance
Productomschrijving
Class X2 310V AC - MKP339 Series
From Vishay, the MKT339 series of film capacitors are constructed with metallised polypropylene film. Housed with a plastic case, these film capacitors are sealed with epoxy resin and are flame retardant.
Features
UL 94 V-0 coating
Capacitance tolerance of ±20%
Small pitch size
+105 °C rated
Product Applications:
The MKT339 series are ideal for interference suppression applications. With an AEC-Q200 qualification, these film capacitors are suitable for automotive applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | MKP 339 |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 21mm |
Height | 31mm |
Dimensions | 31 x 21 x 31mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
- RS-stocknr.:
- 173-3870
- Fabrikantnummer:
- BFC233920475
- Fabrikant:
- Vishay